Part Details for 5AGXMA3D4F31I3N by Altera Corporation
Overview of 5AGXMA3D4F31I3N by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5AGXMA3D4F31I3N
5AGXMA3D4F31I3N CAD Models
5AGXMA3D4F31I3N Part Data Attributes
|
5AGXMA3D4F31I3N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5AGXMA3D4F31I3N
Altera Corporation
Field Programmable Gate Array, 670MHz, PBGA896, ROHS COMPLIANT, FBGA-896
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, FBGA-896 | |
Pin Count | 896 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 670 MHz | |
JESD-30 Code | S-PBGA-B896 | |
JESD-609 Code | e1 | |
Length | 31 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 896 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA896,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max | 1.18 V | |
Supply Voltage-Min | 1.12 V | |
Supply Voltage-Nom | 1.15 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm |
Alternate Parts for 5AGXMA3D4F31I3N
This table gives cross-reference parts and alternative options found for 5AGXMA3D4F31I3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AGXMA3D4F31I3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5AGXMA3D4F31I3N | Field Programmable Gate Array, 670MHz, PBGA896, ROHS COMPLIANT, FBGA-896 | Intel Corporation | 5AGXMA3D4F31I3N vs 5AGXMA3D4F31I3N |
5AGXMA3D4F31I3P | Field Programmable Gate Array, 156000-Cell, PBGA896, FBGA-896 | Intel Corporation | 5AGXMA3D4F31I3N vs 5AGXMA3D4F31I3P |
5AGXMA3D4F31I3G | Field Programmable Gate Array, 156000-Cell, PBGA896, FBGA-896 | Intel Corporation | 5AGXMA3D4F31I3N vs 5AGXMA3D4F31I3G |