Part Details for 5AGXFB5K4F40I3 by Altera Corporation
Overview of 5AGXFB5K4F40I3 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5AGXFB5K4F40I3
5AGXFB5K4F40I3 CAD Models
5AGXFB5K4F40I3 Part Data Attributes:
|
5AGXFB5K4F40I3
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5AGXFB5K4F40I3
Altera Corporation
Field Programmable Gate Array, 420000 CLBs, 650MHz, PBGA1517, 40 MM, FBGA-1517
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 40 MM, FBGA-1517 | |
Pin Count | 1517 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATES AT 1.1 V AND 1.15 V NOMINAL SUPPLY | |
Clock Frequency-Max | 650 MHz | |
JESD-30 Code | S-PBGA-B1517 | |
JESD-609 Code | e0 | |
Length | 40 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 420000 | |
Number of Terminals | 1517 | |
Organization | 420000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 40 mm |