Programmable Logic
5AGXFA5H4F35I5
Description: Field Programmable Gate Array, 622MHz, 190000-Cell, CMOS, PBGA1152, FBGA-1152

Overview of 5AGXFA5H4F35I5 by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 5AGXFA5H4F35I5 by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5AGXFA5H4F35I5 by Altera Corporation

5AGXFA5H4F35I5
Altera Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
BGA
Package Description
BGA, BGA1152,34X34,40
Pin Count
1152
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
622 MHz
JESD-30 Code
S-PBGA-B1152
JESD-609 Code
e0
Length
35 mm
Number of Inputs
544
Number of Logic Cells
190000
Number of Outputs
544
Number of Terminals
1152
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1152,34X34,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.7 mm
Supply Voltage-Max
1.13 V
Supply Voltage-Min
1.07 V
Supply Voltage-Nom
1.1 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
35 mm
Want to compare parts?
  1. 5AGXFA5H4F35I5
    Altera Corporation
    Field Programmable Gate Array, 622MHz, 190000-Cell, CMOS, PBGA1152, FBGA-1152
    VS

Alternate Parts for 5AGXFA5H4F35I5

This table gives cross-reference parts and alternative options found for 5AGXFA5H4F35I5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AGXFA5H4F35I5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5AGXFA5H4F35C5 Field Programmable Gate Array, 622MHz, 190000-Cell, CMOS, PBGA1152, FBGA-1152 Intel Corporation 5AGXFA5H4F35I5 vs 5AGXFA5H4F35C5
5AGXFA5H4F35C5G Field Programmable Gate Array, 190000-Cell, PBGA1152, FBGA-1152 Intel Corporation 5AGXFA5H4F35I5 vs 5AGXFA5H4F35C5G
5AGXFA5H4F35C5P Field Programmable Gate Array, 190000-Cell, PBGA1152, FBGA-1152 Intel Corporation 5AGXFA5H4F35I5 vs 5AGXFA5H4F35C5P
5AGXFA5H4F35I5P Field Programmable Gate Array, 190000-Cell, PBGA1152, FBGA-1152 Intel Corporation 5AGXFA5H4F35I5 vs 5AGXFA5H4F35I5P
Part Number Description Manufacturer Compare
5AGXFA5H4F35I5 Field Programmable Gate Array, 622MHz, 190000-Cell, CMOS, PBGA1152, FBGA-1152 Intel Corporation 5AGXFA5H4F35I5 vs 5AGXFA5H4F35I5
5AGXFA5H4F35I5P Field Programmable Gate Array, 190000-Cell, PBGA1152, FBGA-1152 Intel Corporation 5AGXFA5H4F35I5 vs 5AGXFA5H4F35I5P
5AGXFA5H4F35C5 Field Programmable Gate Array, 622MHz, 190000-Cell, CMOS, PBGA1152, FBGA-1152 Intel Corporation 5AGXFA5H4F35I5 vs 5AGXFA5H4F35C5
5AGXFA5H4F35C5G Field Programmable Gate Array, 190000-Cell, PBGA1152, FBGA-1152 Intel Corporation 5AGXFA5H4F35I5 vs 5AGXFA5H4F35C5G

Related Parts for 5AGXFA5H4F35I5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5AGXFA5H4F35I5 by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5AGXFA5H4F35I5 by Altera Corporation

Select Manufacturer
Which Manufacturer of 5AGXFA5H4F35I5 would you like to use for your alert(s)?
  • Please alert me when 5AGXFA5H4F35I5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5AGXFA5H4F35I5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5AGXFA5H4F35I5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5AGXFA5H4F35I5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5AGXFA5H4F35I5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5AGXFA5H4F35I5 by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: