Part Details for 5ABC4120AAB6M by KEMET Corporation
Overview of 5ABC4120AAB6M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5ABC4120AAB6M
5ABC4120AAB6M CAD Models
5ABC4120AAB6M Part Data Attributes
|
5ABC4120AAB6M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
5ABC4120AAB6M
KEMET Corporation
Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10.1 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 18 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5.1 mm |
Alternate Parts for 5ABC4120AAB6M
This table gives cross-reference parts and alternative options found for 5ABC4120AAB6M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5ABC4120AAB6M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F5ABC4120CKB6M | Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5ABC4120AAB6M vs F5ABC4120CKB6M |
5ABC4120DQE6M | Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5ABC4120AAB6M vs 5ABC4120DQE6M |
F5ABC4120AAB6M | Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5ABC4120AAB6M vs F5ABC4120AAB6M |
5ABC4120Z3E6M | Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5ABC4120AAB6M vs 5ABC4120Z3E6M |
5ABC4120DQB6M | Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5ABC4120AAB6M vs 5ABC4120DQB6M |
F5ABC4120Z3E6M | Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5ABC4120AAB6M vs F5ABC4120Z3E6M |
5ABC4120CKB6M | Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5ABC4120AAB6M vs 5ABC4120CKB6M |
F5ABC4120CKE6M | Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5ABC4120AAB6M vs F5ABC4120CKE6M |
5ABC4120Z3B6M | Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5ABC4120AAB6M vs 5ABC4120Z3B6M |
F5ABC4120DQB6M | Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5ABC4120AAB6M vs F5ABC4120DQB6M |