Part Details for 59S132-K00L5 by Rosenberger
Overview of 59S132-K00L5 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Advertising and Marketing
Price & Stock for 59S132-K00L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1424-ND
|
DigiKey | CONN ADAPT SMA JACK TO SMB PLUG Min Qty: 1 Lead time: 13 Weeks Container: - |
94 In Stock |
|
$20.2620 / $21.2900 | Buy Now |
DISTI #
476-59S132-K00L5
|
Mouser Electronics | RF Adapters - Between Series ADAPTOR RoHS: Compliant | 20 |
|
$22.8300 / $32.7800 | Buy Now |
|
Dynamic Solutions GmbH | 3100 |
|
RFQ |
Part Details for 59S132-K00L5
59S132-K00L5 CAD Models
59S132-K00L5 Part Data Attributes
|
59S132-K00L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
59S132-K00L5
Rosenberger
RF Connector Adapter, SMB-SMA, Plug-jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMB-SMA | |
Additional Feature | CAPTIVATED CENTER CONTACT | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.09 |