59S10H-400T5-H
Rosenberger
Description: RF F Connector, Male, Board Mount, Solder Terminal, Plug, ROHS COMPLIANT

Overview of 59S10H-400T5-H by Rosenberger

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Automotive

Price & Stock for 59S10H-400T5-H by Rosenberger

Part # Manufacturer Description Stock Price Buy
DISTI # 476-59S10H-400T5-H
Mouser Electronics RF Connectors / Coaxial Connectors PlugPCBoardSolderPns Straight H Violet RoHS: Compliant 0
  • 1 $6.9600
  • 10 $6.2900
  • 50 $6.1700
  • 100 $5.2400
  • 200 $4.9200
  • 500 $4.6300
  • 1,000 $4.0500
$4.0500 / $6.9600 Order Now

CAD Models for 59S10H-400T5-H by Rosenberger
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 59S10H-400T5-H by Rosenberger

59S10H-400T5-H
Rosenberger
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
Rosenberger
Additional Feature
VSWR MAX AT: 1 GHZ
Body/Shell Style
PLUG
Characteristic Impedance
50 Ω
Connector Type
RF F CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
GOLD (6) OVER NICKEL
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Coupling Type
SNAP
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.24 dB
Insulator Material
PA6T/PA66
JESD-609 Code
e4
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Operating Frequency-Max
6 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
SOLDER
VSWR
1.1
Want to compare parts?
  1. 59S10H-400T5-H
    Rosenberger
    RF F Connector, Male, Board Mount, Solder Terminal, Plug, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 59S10H-400T5-H by Rosenberger.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 59S10H-400T5-H by Rosenberger

  • Please alert me when 59S10H-400T5-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 59S10H-400T5-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 59S10H-400T5-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 59S10H-400T5-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 59S10H-400T5-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 59S10H-400T5-H by Rosenberger

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: