59M18-10-2-10S
Grayhill Inc
Description: Rotary Switch, 10 Positions, DP10T, On-on, Latched, 0.25A, 30VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT

Overview of 59M18-10-2-10S by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
10133481-22000BLF Amphenol Communications Solutions HPCE CTB VT HEADER 10S
10133481-22000ALF Amphenol Communications Solutions HPCE CTB VT HEADER 10S
10139177-002LF Amphenol Communications Solutions HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S

Price & Stock for 59M18-10-2-10S by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 59M18-10-2-10S
Avnet Americas Switch Rotary DP10T 10 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 59M18-10-2-10S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 706-59M18-10-2-10S
Mouser Electronics Rotary Switches Rotary Switch, Military, 18&deg, , 10 deck, 2 pole/deck, 10 position/pole, shorting RoHS: Compliant 0
  • 10 $316.0400
  • 20 $304.1300
$304.1300 / $316.0400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3 $458.5500
  • 5 $456.6100
  • 8 $454.7000
  • 10 $375.3800
$375.3800 / $458.5500 Buy Now
DISTI # 000000000002408138
Sager Rotary Switches Rotary Switch, Military, 18&deg, , 10 deck, 2 pole/deck, 10 position/pole, shorting 0
Buy Now

CAD Models for 59M18-10-2-10S by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 59M18-10-2-10S by Grayhill Inc

59M18-10-2-10S
Grayhill Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Actuator Length
0.437 inch
Actuator Material
STAINLESS STEEL
Actuator Type
SHAFT TYPE
Body Height
104.93 mm
Body Length or Diameter
28.58 mm
Bushing Diameter
0.375 inch
Bushing Length
0.437 inch
Bushing Type
3/8-32
Center Contact Material
SILVER
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
.25A@115VAC
Contact Current(AC)-Max
0.25 A
Contact Current(DC)-Max
0.25 A
Contact (DC) Max Rating R Load
.25A@30VDC
Contact Function
ON-ON
Contact Resistance
0.05 mΩ
Contact Timing
MAKE-BEFORE-BREAK
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
500VAC V
Electrical Life
10000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
GOLD
Indexing Angle
18 deg
Insulation Resistance
1000000000 Ω
Insulator Material
DIALLYL
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT-THREADED
Number of Positions
10
Number of Switch Sections
10
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DP10T
Switch Type
ROTARY SWITCH
Terminal Finish
GOLD OVER NICKEL
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. 59M18-10-2-10S
    Grayhill Inc
    Rotary Switch, 10 Positions, DP10T, On-on, Latched, 0.25A, 30VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
    VS

Related Parts for 59M18-10-2-10S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 59M18-10-2-10S by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 59M18-10-2-10S by Grayhill Inc

  • Please alert me when 59M18-10-2-10S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 59M18-10-2-10S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 59M18-10-2-10S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 59M18-10-2-10S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 59M18-10-2-10S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 59M18-10-2-10S by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: