59M18-06-2-10N
Grayhill Inc
Description: Rotary Switch, 10 Positions, DP10T, On-on, Latched, 0.25A, 30VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT

Overview of 59M18-06-2-10N by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
SLG59M1804V Renesas Electronics Corporation GreenFET Dual N-Channel Load Switch
SLG59M1804V-EVB Renesas Electronics Corporation SLG59M1804V Evaluation Board
SLG59M1804VTR Renesas Electronics Corporation GreenFET Dual N-Channel Load Switch

Price & Stock for 59M18-06-2-10N by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 3 $326.6500
  • 5 $241.2100
  • 8 $179.0200
  • 10 $175.4500
$175.4500 / $326.6500 Buy Now

CAD Models for 59M18-06-2-10N by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 59M18-06-2-10N by Grayhill Inc

59M18-06-2-10N
Grayhill Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Actuator Length
0.437 inch
Actuator Material
STAINLESS STEEL
Actuator Type
SHAFT TYPE
Body Height
64.77 mm
Body Length or Diameter
28.58 mm
Bushing Diameter
0.375 inch
Bushing Length
0.437 inch
Bushing Type
3/8-32
Center Contact Material
SILVER
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
.25A@115VAC
Contact Current(AC)-Max
0.25 A
Contact Current(DC)-Max
0.25 A
Contact (DC) Max Rating R Load
.25A@30VDC
Contact Function
ON-ON
Contact Resistance
0.05 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
500VAC V
Electrical Life
10000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
GOLD
Indexing Angle
18 deg
Insulation Resistance
1000000000 Ω
Insulator Material
DIALLYL
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT-THREADED
Number of Positions
10
Number of Switch Sections
6
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DP10T
Switch Type
ROTARY SWITCH
Terminal Finish
GOLD OVER NICKEL
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. 59M18-06-2-10N
    Grayhill Inc
    Rotary Switch, 10 Positions, DP10T, On-on, Latched, 0.25A, 30VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
    VS

Related Parts for 59M18-06-2-10N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 59M18-06-2-10N by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 59M18-06-2-10N by Grayhill Inc

Select Manufacturer
Which Manufacturer of 59M18-06-2-10N would you like to use for your alert(s)?
  • Please alert me when 59M18-06-2-10N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 59M18-06-2-10N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 59M18-06-2-10N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 59M18-06-2-10N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 59M18-06-2-10N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 59M18-06-2-10N by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: