Part Details for 59M18-02-1-20N-C by Grayhill Inc
Overview of 59M18-02-1-20N-C by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59M1804V | Renesas Electronics Corporation | GreenFET Dual N-Channel Load Switch | |
SLG59M1804V-EVB | Renesas Electronics Corporation | SLG59M1804V Evaluation Board | |
SLG59M1804VTR | Renesas Electronics Corporation | GreenFET Dual N-Channel Load Switch |
Price & Stock for 59M18-02-1-20N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F733
|
Newark | Rotary Switch, 20, 18°, 150Ma, 115V, No. Of Switch Positions:20 Position, No. Of Poles:1 Pole, Angle Of Throw:18°, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 59M18-02-1-20N-C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.6100 / $237.8500 | Buy Now |
DISTI #
2266-59M18-02-1-20N-C-ND
|
DigiKey | SWITCH ROTARY 20POS Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$220.0500 / $237.6500 | Buy Now |
|
Onlinecomponents.com | Rotary Switch, 20 Positions, Sp20T, On-On, Latched, 0.25A, 30Vdc, Solder Terminal, Shaft Type RoHS: Compliant |
35 Partner Stock |
|
$231.4900 / $272.1200 | Buy Now |
DISTI #
20115285
|
Verical | Switch Rotary SP20T 20 Flatted Shaft Solder Lug 0.25A 30VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$206.3400 / $222.8500 | Buy Now |
DISTI #
59M18-02-1-20N-C
|
IBS Electronics | Rotary Switch, 20 Positions, Sp20T, On-On, Latched, 0.25A, 30Vdc, Solder Terminal, Shaft Type Min Qty: 1 Package Multiple: 1 | 0 |
|
$213.9360 | Buy Now |
DISTI #
000000000002136934
|
Sager | Rotary Switches Rotary Switch, Military, 18-deg, , 2 deck, 1 pole/deck, 20 position/pole, non-shorting, continuous, 59M18-02A20N | 0 |
|
Buy Now | |
|
Master Electronics | Rotary Switch, 20 Positions, Sp20T, On-On, Latched, 0.25A, 30Vdc, Solder Terminal, Shaft Type RoHS: Compliant |
35 Partner Stock |
|
$231.4900 / $272.1200 | Buy Now |
Part Details for 59M18-02-1-20N-C
59M18-02-1-20N-C CAD Models
59M18-02-1-20N-C Part Data Attributes
|
59M18-02-1-20N-C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
59M18-02-1-20N-C
Grayhill Inc
Rotary Switch, 20 Positions, SP20T, On-on, Latched, 0.25A, 30VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Actuator Length | 0.437 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | SHAFT TYPE | |
Additional Feature | CONTINUOUS ROTATION | |
Body Height | 24.58 mm | |
Body Length or Diameter | 28.58 mm | |
Bushing Diameter | 0.375 inch | |
Bushing Length | 0.437 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Indexing Angle | 18 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 20 | |
Number of Switch Sections | 2 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP20T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |