Part Details for 59M18-01-4-02N by Grayhill Inc
Overview of 59M18-01-4-02N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59M1804V | Renesas Electronics Corporation | GreenFET Dual N-Channel Load Switch | |
SLG59M1804V-EVB | Renesas Electronics Corporation | SLG59M1804V Evaluation Board | |
SLG59M1804VTR | Renesas Electronics Corporation | GreenFET Dual N-Channel Load Switch |
Price & Stock for 59M18-01-4-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M18-01-4-02N
|
Avnet Americas | Switch Rotary 4PDT 2 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 59M18-01-4-02N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.6200 / $103.7000 | Buy Now |
DISTI #
000000000002123614
|
Sager | Rotary Switches Rotary Switch, Military, 18°, , 1 deck, 4 pole/deck, 2 position/pole, non-shorting | 0 |
|
Buy Now |
Part Details for 59M18-01-4-02N
59M18-01-4-02N CAD Models
59M18-01-4-02N Part Data Attributes
|
59M18-01-4-02N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
59M18-01-4-02N
Grayhill Inc
Rotary Switch, 2 Positions, 4PDT, Latched, 0.25A, 30VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 22.46 mm | |
Body Length or Diameter | 28.58 mm | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@30VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 18 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |