Part Details for 59K15R-001E3 by Rosenberger
Overview of 59K15R-001E3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 59K15R-001E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K15R-001E3-ND
|
DigiKey | SMB TERMINATOR Min Qty: 20 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$56.7060 | Buy Now |
DISTI #
476-59K15R-001E3
|
Mouser Electronics | RF Terminators TERMINATION RoHS: Compliant | 0 |
|
$49.7900 / $54.5200 | Order Now |
|
Dynamic Solutions GmbH | 5000 |
|
RFQ |
Part Details for 59K15R-001E3
59K15R-001E3 CAD Models
59K15R-001E3 Part Data Attributes
|
59K15R-001E3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
59K15R-001E3
Rosenberger
RF/Microwave Termination, 0MHz Min, 2000MHz Max, 50ohm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | SMB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.12 |