Part Details for 59K132-S00L5 by Rosenberger
Overview of 59K132-S00L5 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 59K132-S00L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1415-ND
|
DigiKey | CONN ADAPT SMA JACK TO SMB JACK Min Qty: 1 Lead time: 13 Weeks Container: - |
15 In Stock |
|
$33.7437 / $43.1300 | Buy Now |
DISTI #
476-59K132-S00L5
|
Mouser Electronics | RF Adapters - Between Series ADAPTOR RoHS: Compliant | 8 |
|
$33.1400 / $46.8400 | Buy Now |
|
Dynamic Solutions GmbH | 5500 |
|
RFQ |
Part Details for 59K132-S00L5
59K132-S00L5 CAD Models
59K132-S00L5 Part Data Attributes
|
59K132-S00L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
59K132-S00L5
Rosenberger
RF Connector Adapter, SMB-SMA, Jack-plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | SMB-SMA | |
Additional Feature | CAPTIVATED CENTER CONTACT | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.09 |