Part Details for 59JR101-5 by Amphenol FCi
Overview of 59JR101-5 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59JR101-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 6900 |
|
$0.9652 / $2.9250 | Buy Now |
|
Quest Components | 2720 |
|
$1.0725 / $3.9000 | Buy Now |
Part Details for 59JR101-5
59JR101-5 CAD Models
59JR101-5 Part Data Attributes
|
59JR101-5
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
59JR101-5
Amphenol FCi
RF MCX Connector, Receptacle
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF MCX CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |