Part Details for 59HS18-05-2-10S by Grayhill Inc
Overview of 59HS18-05-2-10S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 59HS18-05-2-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59HS18-05-2-10S
|
Avnet Americas | Switch Rotary DP10T 10 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 59HS18-05-2-10S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-59HS18-05-2-10S
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, shaft/panel seal, 18°, , 5 deck, 2 pole/deck, 10 position/pole, shorting RoHS: Compliant | 0 |
|
$186.7600 / $194.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$230.5300 / $284.5000 | Buy Now |
DISTI #
000000000002408135
|
Sager | Rotary Switches Rotary Switch, Military, shaft/panel seal, 18°, , 5 deck, 2 pole/deck, 10 position/pole, shorting | 0 |
|
Buy Now |
Part Details for 59HS18-05-2-10S
59HS18-05-2-10S CAD Models
59HS18-05-2-10S Part Data Attributes
|
59HS18-05-2-10S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
59HS18-05-2-10S
Grayhill Inc
Rotary Switch, 10 Positions, DP10T, Latched, 0.25A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 49.96 mm | |
Body Length or Diameter | 28.58 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 18 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 10 | |
Number of Switch Sections | 5 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP10T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |