5998AL
Description: IC Socket, QFP240, 240 Contact(s),

Overview of 5998AL by Pomona Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 5998AL by Pomona Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # 565-5998AL
Mouser Electronics Test Clips TEST CLIP 240 PIN RoHS: Compliant 0
  • 1 $988.9900
$988.9900 Order Now

CAD Models for 5998AL by Pomona Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5998AL by Pomona Electronics

5998AL
Pomona Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
POMONA ELECTRONICS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Pomona Electronics
Additional Feature
PGA SOCKET
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Material
NOT SPECIFIED
Device Socket Type
IC SOCKET
Device Type Used On
QFP240
Housing Material
PLASTIC
JESD-609 Code
e4
Number of Contacts
240
Want to compare parts?
  1. 5998AL
    Pomona Electronics
    IC Socket, QFP240, 240 Contact(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5998AL by Pomona Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5998AL by Pomona Electronics

Select Manufacturer
Which Manufacturer of 5998AL would you like to use for your alert(s)?
  • Please alert me when 5998AL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5998AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5998AL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5998AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5998AL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5998AL by Pomona Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: