Part Details for 59909 by Brady Worldwide Inc
Overview of 59909 by Brady Worldwide Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5159909481194111LF | Amphenol Communications Solutions | 48 pin style F female Hand solder | |
5159909321194110LF | Amphenol Communications Solutions | DIN TYP F STR REC LFCNR | |
5159909481193111LF | Amphenol Communications Solutions | Standard Power Receptacle, Type F, Vertical, Solder-to-board, 48 Position, 5.08mm (0.2inch) Centerline |
Price & Stock for 59909
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$67.2200 / $69.9900 | Buy Now |