Part Details for 5990181007F by Dialight
Overview of 5990181007F by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5990181007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-4358-1-ND
|
DigiKey | LED GREEN 0805 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2635 In Stock |
|
$0.1384 / $0.6600 | Buy Now |
DISTI #
53869031
|
Verical | LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2024 | Americas - 8000 |
|
$0.1743 / $0.1936 | Buy Now |
DISTI #
599-0181-007F
|
TTI | Standard LEDs - SMD SMD 0805 GREEN RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1330 / $0.1550 | Buy Now |