Part Details for 599-GP-10 by Marathon Special Products
Overview of 599-GP-10 by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 599-GP-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65F1147
|
Newark | Terminal Block, Barrier, 10 Position, 22-16Awg, No. Of Rows:1 Row, No. Of Positions:10Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Pitch Spacing:9.53Mm, Rated Current:15A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Marathon Special Products 599-GP-10 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3100 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 10 POS 9.5mm Screw Panel Mount 15A RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
1606013
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.0815 | Buy Now |
DISTI #
1606013
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 55 Weeks, 3 Days Container: Each | 0 |
|
$16.8394 | Buy Now |