Part Details for 599-0K90-107F by Dialight
Overview of 599-0K90-107F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28107FUZ-T13 | Renesas Electronics Corporation | Precision Single Low Noise Operational Amplifier, MSOP, /Reel | |
ISL28107FUZ-T7 | Renesas Electronics Corporation | Precision Single Low Noise Operational Amplifier, MSOP, /Reel | |
UPD703107F1-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 599-0K90-107F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM6731
|
Newark | Led, Blue, 230Mcd, 465Nm, 140Deg Rohs Compliant: Yes |Dialight 599-0K90-107F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6000 |
|
$0.1980 / $0.3300 | Buy Now |
DISTI #
97AK8589
|
Newark | Led, Blue, 230Mcd, 465Nm, 140Deg, Led Color:Blue, Led Mounting:Smd ? Reverse Mount, Led Case Size:3.2Mm X 1.25Mm, Forward Current If:20Ma, Forward Voltage:3.4V, Wavelength Typ:465Nm, Luminous Intensity:230Mcd, Viewing Angle:140° Rohs Compliant: Yes |Dialight 599-0K90-107F RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 | Buy Now |
DISTI #
645-599-0K90-107F
|
Mouser Electronics | Standard LEDs - SMD Reverse Mount Blue 465nm RoHS: Compliant | 9000 |
|
$0.1030 / $0.5400 | Buy Now |
|
Future Electronics | SMD LED Reverse Mount Blue 465nm, 7" Reel RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 9000Reel |
|
$0.1120 / $0.1200 | Buy Now |
|
Onlinecomponents.com | 599 SMD LED Reverse Mount 3.2x1.25x1.1mm, Blue 465nm, 7" Reel RoHS: Compliant | 0 |
|
$0.1021 / $0.1212 | Buy Now |
DISTI #
599-0K90-107F
|
TTI | Standard LEDs - SMD Reverse Mount Blue 465nm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.1020 / $0.1190 | Buy Now |
DISTI #
000000000007215108
|
Sager | SMD LED Reverse Mount 3.2x1.25x1.1mm, Blue 465nm, 7 Reel Min Qty: 9000 | 0 |
|
$0.1099 / $0.1177 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1427 / $0.1529 | Buy Now |