Part Details for 599-0560-127F by Dialight
Overview of 599-0560-127F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-560L | Coilcraft Inc | General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-560L | Coilcraft Inc | General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PFL1005-60NMRU | Coilcraft Inc | General Purpose Inductor, 0.06uH, 20%, 0402, |
Price & Stock for 599-0560-127F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-599-0560-127FCT-ND
|
DigiKey | LED YELLOW CLEAR 1206 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8830 In Stock |
|
$0.0653 / $0.4100 | Buy Now |
DISTI #
645-599-0560-127F
|
Mouser Electronics | Standard LEDs - SMD 3216 w/LENS YELLOW GREEN RoHS: Compliant | 7680 |
|
$0.0640 / $0.4100 | Buy Now |
DISTI #
V72:2272_27556344
|
Arrow Electronics | LED Uni-Color Green 2-Pin Chip 1206(3216Metric) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2321 Container: Cut Strips | Americas - 9000 |
|
$0.0582 / $0.2337 | Buy Now |
|
Future Electronics | SM LED 3216 w/ lens Yellow-Green 566-576nm Intensity 86-321mcd at 20mA, 7 Reel RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 6000Reel |
|
$0.0687 / $0.0761 | Buy Now |
|
Onlinecomponents.com | 599 SMD LED 3216 with LENS Yellow-Green 566-576nm 7" Reel RoHS: Compliant | 0 |
|
$0.0651 / $0.0773 | Buy Now |
DISTI #
68404517
|
Verical | LED Uni-Color Green 2-Pin Chip 1206(3216Metric) T/R RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 2321 | Americas - 9000 |
|
$0.0582 | Buy Now |
DISTI #
599-0560-127F
|
TTI | Standard LEDs - SMD 3216 w/LENS YELLOW GREEN RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0640 / $0.0710 | Buy Now |
DISTI #
000000000007154824
|
Sager | SM 3216 YG570 WLENSTOPM 7RL Min Qty: 9000 | 0 |
|
$0.0700 / $0.0751 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0884 / $0.0947 | Buy Now |