Part Details for 599-0191-002F by Dialight
Overview of 599-0191-002F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF38002FP10V | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), LQFP, / | |
DF38002FT10V | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
DF38002FP4V | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), LQFP, / |
Price & Stock for 599-0191-002F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC9604
|
Newark | Sm Led 0805 Blue Smpl Strp/Strip Rohs Compliant: Yes |Dialight 599-0191-002F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2050 / $0.6210 | Buy Now |
DISTI #
000000000005770630
|
Sager | Standard LEDs - SMD SM LED 0805 BLUE SMPL STRP Min Qty: 20 | 0 |
|
$0.1249 / $0.1563 | Buy Now |
Part Details for 599-0191-002F
599-0191-002F CAD Models
599-0191-002F Part Data Attributes
|
599-0191-002F
Dialight
Buy Now
Datasheet
|
Compare Parts:
599-0191-002F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.6 V | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Min | 0.068 cd | |
Luminous Intensity-Nom | 105.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TAPE | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 140 deg |