-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP4-0140LB | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0140LD | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0140L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC9599
|
Newark | Led, Yellow, 112Mcd, 590Nm, Led Color:Yellow, Led Mounting:Smd, Led Case Size:0805 [2012 Metric], Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:590Nm, Luminous Intensity:112Mcd, Viewing Angle:140° Rohs Compliant: Yes |Dialight 599-0140-007F RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Bulk | 6834 |
|
$0.0330 | Buy Now |
DISTI #
645-599-0140-007F
|
Mouser Electronics | Standard LEDs - SMD SMD 0805 YELLOW RoHS: Compliant | 10350 |
|
$0.0400 / $0.2800 | Buy Now |
DISTI #
74766101
|
RS | Surface Mount, LED, 0805 Yellow 7 inch | Dialight 599-0140-007F RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0500 | RFQ |
|
Future Electronics | SM LED 0805 YEL 7" REEL RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 44000Reel |
|
$0.0434 / $0.0484 | Buy Now |
|
Onlinecomponents.com | Led, Yellow, 112Mcd, 590Nm, 0805 Rohs Compliant: Yes |Dialight 599-0140-007F RoHS: Compliant |
20000 In Stock |
|
$0.0396 / $0.0470 | Buy Now |
|
Quest Components | 2332 |
|
$0.0960 / $0.3200 | Buy Now | |
DISTI #
599-0140-007F
|
TTI | Standard LEDs - SMD SMD 0805 YELLOW RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0390 / $0.0450 | Buy Now |
DISTI #
599-0140-007F
|
TME | LED, SMD, 0805, yellow, 68÷112mcd, 2x1.25x0.7mm, 140°, 20mA, 72mW Min Qty: 5 | 0 |
|
$0.0571 / $0.1600 | RFQ |
DISTI #
000000000005770625
|
Sager | Standard LEDs - SMD SMD 0805 YELLOW Min Qty: 4000 | 0 |
|
$0.0400 / $0.0456 | Buy Now |
|
Master Electronics | Led, Yellow, 112Mcd, 590Nm, 0805 Rohs Compliant: Yes |Dialight 599-0140-007F RoHS: Compliant |
20000 In Stock |
|
$0.0396 / $0.0470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
599-0140-007F
Dialight
Buy Now
Datasheet
|
Compare Parts:
599-0140-007F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Min | 0.068 cd | |
Luminous Intensity-Nom | 112.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 140 deg |