-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2009-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC9591
|
Newark | Led, Blue, 105Mcd, 470Nm, Led Color:Blue, Led Mounting:Smd, Led Case Size:0603 [1608 Metric], Forward Current If:20Ma, Forward Voltage:3.2V, Wavelength Typ:470Nm, Luminous Intensity:105Mcd, Viewing Angle:140°, Lens Shape:Rectangular Rohs Compliant: Yes |Dialight 599-0091-007F RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Bulk | 7625 |
|
$0.0700 | Buy Now |
DISTI #
84AH1813
|
Newark | Led, Blue, 105Mcd, 470Nm, 0603 Rohs Compliant: Yes |Dialight 599-0091-007F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1500 / $0.4000 | Buy Now |
DISTI #
645-599-0091-007F
|
Mouser Electronics | Standard LEDs - SMD SMD 0603 BLUE RoHS: Compliant | 5742 |
|
$0.0740 / $0.4600 | Buy Now |
DISTI #
74766092
|
RS | Surface Mount, LED, 0603 BLUE 7 inch | Dialight 599-0091-007F RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0950 | RFQ |
|
Future Electronics | Blue 470 nm 3.2 V 0603 (1608 Metric) Surface Mount LED Indication RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.0795 / $0.0868 | Buy Now |
|
Future Electronics | Blue 470 nm 3.2 V 0603 (1608 Metric) Surface Mount LED Indication RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0827 / $0.0903 | Buy Now |
|
Onlinecomponents.com | Led, Blue, 105Mcd, 470Nm, 0603 Rohs Compliant: Yes |Dialight 599-0091-007F RoHS: Compliant |
12000 In Stock |
|
$0.0753 / $0.0894 | Buy Now |
|
Bristol Electronics | 388 |
|
RFQ | ||
DISTI #
599-0091-007F
|
TTI | Standard LEDs - SMD SMD 0603 BLUE RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0740 / $0.0800 | Buy Now |
DISTI #
599-0091-007F
|
TME | LED, SMD, 0603, blue, 70÷260mcd, 1.6x0.8x0.7mm, 140°, 20mA, 70mW Min Qty: 2 | 0 |
|
$0.1130 / $0.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
599-0091-007F
Dialight
Buy Now
Datasheet
|
Compare Parts:
599-0091-007F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.6 V | |
Lens Type | NONDIFFUSED | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 140 deg |