Part Details for 5988C40107F by Dialight
Overview of 5988C40107F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5988C40107F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1776
|
Newark | Led, Yellow, 405Mcd, 590Nm, Led Color:Yellow, Led Mounting:Smd, Led Case Size:Mini Plcc-2, Forward Current If:20Ma, Forward Voltage:1.8V, Wavelength Typ:590Nm, Luminous Intensity:405Mcd, Viewing Angle:120°, Lens Shape:Rectangular Rohs Compliant: Yes |Dialight 5988C40107F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18000 |
|
$0.1600 / $0.4470 | Buy Now |
DISTI #
350-4461-1-ND
|
DigiKey | LED YELLOW 590NM 2MINIPLCC SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4493 In Stock |
|
$0.0873 / $0.4900 | Buy Now |
DISTI #
V72:2272_23411113
|
Arrow Electronics | LED Uni-Color Yellow 2-Pin PLCC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1925 Container: Cut Strips | Americas - 1990 |
|
$0.0163 / $0.0811 | Buy Now |
DISTI #
73549820
|
Verical | LED Uni-Color Yellow 2-Pin PLCC T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2341 | Americas - 9000 |
|
$0.1193 / $0.1320 | Buy Now |
DISTI #
33947798
|
Verical | LED Uni-Color Yellow 2-Pin PLCC T/R RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 1925 | Americas - 1990 |
|
$0.0163 | Buy Now |
DISTI #
598-8C40-107F
|
TTI | Standard LEDs - SMD Mini PLCC2 YELLOW 590nm 7in Reel RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Container: Reel | Americas - 0 |
|
$0.0840 | Buy Now |
DISTI #
C1S204900287138
|
Chip1Stop | LEDs RoHS: Compliant | 1990 |
|
$0.1030 | Buy Now |
Part Details for 5988C40107F
5988C40107F CAD Models
5988C40107F Part Data Attributes
|
5988C40107F
Dialight
Buy Now
Datasheet
|
Compare Parts:
5988C40107F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-05-22 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Min | 0.28 cd | |
Luminous Intensity-Nom | 405.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 120 deg |