Part Details for 5988710302F by Dialight
Overview of 5988710302F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5988710302F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3140
|
Newark | Led, 1.6Mm X 1.6Mm, Red/Green/Blue, 0606, Led Color:Red, Green, Blue, Led Mounting:Smd, Bulb Size:1.6Mm X 1.1Mm, Viewing Angle:140°, Lens Shape:Rectangular, Forward Current/Color:-, Forward Voltage/Color:R 2V, G 3.2V, B 3.2V Rohs Compliant: Yes |Dialight 5988710302F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $2.6900 | Buy Now |
|
Quest Components | 176 |
|
$1.7020 / $3.6800 | Buy Now |