Part Details for 5988610207F by Dialight
Overview of 5988610207F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5988610207F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M5879
|
Newark | Led, 2Mm X 2.7Mm, Green, Red, R 60Mcd, G 40Mcd, 140 , R 2V, G 2V, R 20Ma, G 20Ma Rohs Compliant: Yes |Dialight 5988610207F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17817 |
|
$0.2200 / $0.5700 | Buy Now |
DISTI #
75R0617
|
Newark | Multicolor Led, 1210, Red/Green, Led Color:Green, Red, Led Mounting:Smd, Bulb Size:2Mm X 2.7Mm, Viewing Angle:140°, Lens Shape:Rectangular, Forward Current/Color:R 20Ma, G 20Ma, Luminous Intensity/Color:R 60Mcd, G 40Mcd Rohs Compliant: Yes |Dialight 5988610207F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 353 |
|
$0.1940 / $0.5510 | Buy Now |
DISTI #
22M3122
|
Newark | Led, 2Mm X 2.7Mm, Red/Green, 1210, Full Reel, Led Color:Green, Red, Led Mounting:Smd, Bulb Size:2Mm X 2.7Mm, Viewing Angle:140°, Lens Shape:Rectangular, Forward Current/Color:R 20Ma, G 20Ma, Forward Voltage/Color:R 2V, G 2V Rohs Compliant: Yes |Dialight 5988610207F Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1260 | Buy Now |
DISTI #
350-2081-1-ND
|
DigiKey | LED GREEN/RED CLEAR 1210 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13985 In Stock |
|
$0.1064 / $0.5300 | Buy Now |
|
Quest Components | 80 |
|
$0.4347 / $0.9660 | Buy Now | |
DISTI #
598-8610-207F
|
TTI | Standard LEDs - SMD Red/Green WC 80/50mcd 645/570nm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.1030 / $0.1160 | Buy Now |
DISTI #
SMC-5988610207F
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 120 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 153 |
|
$0.3300 / $0.5000 | Buy Now |