Part Details for 5988540207F by Dialight
Overview of 5988540207F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5988540207F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R0615
|
Newark | Multicolor Led, 1208, Yellow/Green, Led Color:Green, Yellow, Led Mounting:Smd, Bulb Size:-, Viewing Angle:160°, Lens Shape:Round, Forward Current/Color:Y 20Ma, G 20Ma, Luminous Intensity/Color:Y 110Mcd, G 40Mcd, No. Of Pins:4 Rohs Compliant: Yes |Dialight 5988540207F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 424 |
|
$0.1850 / $0.5410 | Buy Now |
DISTI #
22M3112
|
Newark | Led, 2Mm, Yellow/Green, 1208, Led Color:Green, Yellow, Led Mounting:Smd, Bulb Size:-, Viewing Angle:160°, Lens Shape:Round, Forward Current/Color:Y 20Ma, G 20Ma, Luminous Intensity/Color:Y 110Mcd, G 40Mcd, Msl:Msl 3 - 168 Hoursrohs Compliant: Yes |Dialight 5988540207F Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1450 | Buy Now |
DISTI #
350-2074-1-ND
|
DigiKey | LED GREEN/YLW CLEAR 1208 SMD R/A Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13630 In Stock |
|
$0.1064 / $0.5300 | Buy Now |
DISTI #
598-8540-207F
|
TTI | Standard LEDs - SMD Yel/Grn WC 150/50mcd 592/570nm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.1040 / $0.1150 | Buy Now |
DISTI #
1872402
|
element14 Asia-Pacific | MULTICOLOR LED, 1208, YELLOW/GREEN RoHS: Compliant Min Qty: 5 Container: Cut Tape | 424 |
|
$0.1505 / $0.5488 | Buy Now |
DISTI #
1872402
|
Farnell | MULTICOLOR LED, 1208, YELLOW/GREEN RoHS: Compliant Min Qty: 9000 Lead time: 22 Weeks, 4 Days Container: Cut Tape | 424 |
|
$0.2049 | Buy Now |
Part Details for 5988540207F
5988540207F CAD Models
5988540207F Part Data Attributes:
|
5988540207F
Dialight
Buy Now
|
Compare Parts:
5988540207F
Dialight
|
Samacsys Manufacturer | Dialight |