Part Details for 5988440207CF by Dialight
Overview of 5988440207CF by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5988440207CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2092-1-ND
|
DigiKey | LED GREEN/YELLOW CLEAR 0606 SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8910 In Stock |
|
$0.1104 / $0.5300 | Buy Now |
|
Bristol Electronics | 3748 |
|
RFQ | ||
DISTI #
598-8440-20-7CF
|
TTI | Standard LEDs - SMD SMD LED 0606 Y/YG Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 24000 In Stock |
|
$0.1030 / $0.1130 | Buy Now |