Part Details for 5988350117F by Dialight
Overview of 5988350117F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5988350117F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-3033-1-ND
|
DigiKey | LED YELLOW CLEAR 1208 R/A SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11844 In Stock |
|
$0.0631 / $0.3900 | Buy Now |
DISTI #
598-8350-117F
|
TTI | Standard LEDs - SMD Yellow 140 deg. 587nm 130mcd Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0690 | Buy Now |
Part Details for 5988350117F
5988350117F CAD Models
5988350117F Part Data Attributes:
|
5988350117F
Dialight
Buy Now
|
Compare Parts:
5988350117F
Dialight
|
Samacsys Manufacturer | Dialight |