Part Details for 5988160107F by Dialight
Overview of 5988160107F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5988160107F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R0586
|
Newark | Led, Yellow Green, 1.25Mm X 1.4Mm, 40Mcd, 575Nm, Led Color:Yellow Green, Led Mounting:Smd, Bulb Size:1.25Mm X 1.4Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:575Nm, Luminous Intensity:40Mcd, Viewing Angle:140° Rohs Compliant: Yes |Dialight 5988160107F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1575 |
|
$0.0350 | Buy Now |
DISTI #
22M3036
|
Newark | Led, Yellow Green, 1.25Mm X 1.4Mm, 40Mcd, 575Nm, Full Reel, Led Color:Yellow Green, Led Mounting:Smd, Bulb Size:1.25Mm X 1.4Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:575Nm, Luminous Intensity:40Mcd Rohs Compliant: Yes |Dialight 5988160107F RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 | Buy Now |
DISTI #
350-2043-1-ND
|
DigiKey | LED YELLOW/GREEN CLEAR 0805 SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25897 In Stock |
|
$0.0432 / $0.3100 | Buy Now |
DISTI #
598-8160-107F
|
TTI | Standard LEDs - SMD YelGrn Water Clr 60mcd 575nm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0410 / $0.0540 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 1500 |
|
RFQ |