-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R0582
|
Newark | Led, Red Orange, 150Mcd, 630Nm, Led Color:Red Orange, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:630Nm, Luminous Intensity:150Mcd, Viewing Angle:140°, Lens Shape:Rectangular Rohs Compliant: Yes |Dialight 5988120107F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4216 |
|
$0.0640 | Buy Now |
DISTI #
22M3028
|
Newark | Led, Red Orange, 150Mcd, 630Nm, Led Color:Red Orange, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:630Nm, Luminous Intensity:150Mcd, Viewing Angle:140°, Lens Shape:Rectangular Rohs Compliant: Yes |Dialight 5988120107F RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 | Buy Now |
DISTI #
350-2039-1-ND
|
DigiKey | LED RED CLEAR 0805 SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17166 In Stock |
|
$0.0452 / $0.3100 | Buy Now |
DISTI #
598-8120-107F
|
TTI | Standard LEDs - SMD Red Orange, 625nm 150mcd, 20mA RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0450 / $0.0510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy