Part Details for 598213-8 by TE Connectivity
Overview of 598213-8 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 598213-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8525
|
Newark | Hdi Recp Assy 3 Row 165 Pos No Lube |Te Connectivity 598213-8 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.5500 / $490.6300 | Buy Now |
DISTI #
598213-8-ND
|
DigiKey | HDI RECP ASSY 3 ROW 165 POS NO L Min Qty: 3 Lead time: 47 Weeks Container: Tube | Temporarily Out of Stock |
|
$258.7100 | Buy Now |
DISTI #
598213-8
|
Avnet Americas | Conn Socket Strip RCP 165 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 598213-8) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
598213-8
|
Avnet Americas | Conn Socket Strip RCP 165 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 598213-8) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-598213-8
|
Mouser Electronics | Circular MIL Spec Connector HDI RECP ASSY 3 ROW 165 POS NO LUBE | 0 |
|
$258.7000 / $258.7100 | Order Now |
DISTI #
73776804
|
RS | HDI RECP ASSY 3 ROW 165 POS NO LUBE | TE Connectivity 598213-8 Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$375.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 45 Weeks Container: Tube | 0Tube |
|
$231.8100 | Buy Now |
DISTI #
AMP598213-8
|
Heilind Electronics | HDI RECP ASSY 3 ROW 165 POS NO | Americas - 0 in Stock |
|
$289.7620 / $298.5426 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$259.2600 / $281.4800 | Buy Now |
DISTI #
AMP598213-8
|
Interstate Connecting Components | HDI RECP ASSY 3 ROW 165 POS NO | 0 |
|
$289.7620 / $298.5426 | Buy Now |
Part Details for 598213-8
598213-8 CAD Models
598213-8 Part Data Attributes
|
598213-8
TE Connectivity
Buy Now
|
Compare Parts:
598213-8
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |