Part Details for 5981-4CC by Amphenol CIT
Overview of 5981-4CC by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ598(1)-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -12A 130Mohm Mp-3/To-251 | |
90598-105LF | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 8P4C, Vertical, Through Mount, Without Shield, Snap Peg, 1 Port | |
MRJR598101 | Amphenol Communications Solutions | Harsh RJ45, IP67, Panel Mount, Right Angle, With Pcb And Terminal Blocks On The Pcb, With LEDs, Unified Thread |
Price & Stock for 5981-4CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5981-4CC
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 5981-4CC
5981-4CC CAD Models
5981-4CC Part Data Attributes
|
5981-4CC
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
5981-4CC
Amphenol CIT
RF SMA Connector, 1 Contact(s), Female, Locking,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.31 inch | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 |