Part Details for 5980001001 by Fair-Rite Products Corp
Overview of 5980001001 by Fair-Rite Products Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5980001001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0492
|
Newark | 80 Toroid, 29Mm, 7.5Mm, Outer Diameter:29Mm, Product Length:7.5Mm, Inner Diameter:19Mm, Frequency Min:-, Frequency Max:-, Impedance:-, Product Range:- Rohs Compliant: Yes |Fair-Rite 5980001001 RoHS: Compliant Min Qty: 477 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.6600 | Buy Now |
DISTI #
1934-1509-ND
|
DigiKey | FERRITE CORE TOROID 350NH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
383 In Stock |
|
$1.2837 / $2.9700 | Buy Now |
DISTI #
623-5980001001
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 80 TOROID RoHS: Compliant | 430 |
|
$1.2800 / $2.5900 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Toroid Core 80-Material 350nH 25% RoHS: Compliant |
212 In Stock |
|
$1.2500 / $1.6800 | Buy Now |
DISTI #
54156907
|
Verical | Ferrite Core Toroid Core 80-Material 350nH 25% RoHS: Compliant Min Qty: 212 Package Multiple: 212 Date Code: 2032 | Americas - 212 |
|
$1.7290 / $1.9890 | Buy Now |
|
Master Electronics | Ferrite Core Toroid Core 80-Material 350nH 25% RoHS: Compliant |
212 In Stock |
|
$1.2500 / $1.6800 | Buy Now |
Part Details for 5980001001
5980001001 CAD Models
5980001001 Part Data Attributes
|
5980001001
Fair-Rite Products Corp
Buy Now
|
Compare Parts:
5980001001
Fair-Rite Products Corp
|
Samacsys Manufacturer | Fair-Rite |