Part Details for 598-9409-02 by Staffall
Overview of 598-9409-02 by Staffall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 598-9409-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Spacers Round Swage Brass ASTM B16 Nickel 3.28mm 6.35mm 4 5.84mm RoHS: Compliant |
35 In Stock |
|
$0.8800 / $1.0800 | Buy Now |