Part Details for 598-8E30-107F by Dialight
Overview of 598-8E30-107F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28107FUZ-T13 | Renesas Electronics Corporation | Precision Single Low Noise Operational Amplifier, MSOP, /Reel | |
ISL28107FUZ-T7 | Renesas Electronics Corporation | Precision Single Low Noise Operational Amplifier, MSOP, /Reel | |
UPD703107F1-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 598-8E30-107F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH0318
|
Newark | Led, Orange, 615Mcd, 605Nm, 0603 Rohs Compliant: Yes |Dialight 598-8E30-107F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9533 |
|
$0.1850 / $0.4160 | Buy Now |
DISTI #
645-598-8E30-107F
|
Mouser Electronics | Standard LEDs - SMD SMLED0603 WLENS ORG605NM 7RL RoHS: Compliant | 0 |
|
$0.0630 / $0.2700 | Order Now |
DISTI #
74766052
|
RS | Surface Mount LED, 0603 WLENS ORG, 605nm, 7 inch | Dialight 598-8E30-107F RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0820 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0672 | Buy Now |
|
Onlinecomponents.com | 598 E SMD LED 0603 pkg Orange 605nm w Lens 7" Reel RoHS: Compliant |
12000 On Order |
|
$0.0641 / $0.0773 | Buy Now |
DISTI #
598-8E30-107F
|
TTI | Standard LEDs - SMD SMLED0603 WLENS ORG605NM 7RL RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | Americas - 0 |
|
$0.0670 / $0.0710 | Buy Now |
DISTI #
000000000006158347
|
Sager | Standard LEDs - SMD SMLED0603 WLENS ORG605NM 7RL Min Qty: 4000 | 0 |
|
$0.0657 / $0.0740 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3338 |
|
RFQ | |
|
Master Electronics | 598 E SMD LED 0603 pkg Orange 605nm w Lens 7" Reel RoHS: Compliant |
12000 On Order |
|
$0.0641 / $0.0773 | Buy Now |
Part Details for 598-8E30-107F
598-8E30-107F CAD Models
598-8E30-107F Part Data Attributes
|
598-8E30-107F
Dialight
Buy Now
Datasheet
|
Compare Parts:
598-8E30-107F
Dialight
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2020-02-05 | |
Samacsys Manufacturer | Dialight | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Min | 0.43 cd | |
Luminous Intensity-Nom | 615.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.93 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 0.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 60 deg |