Part Details for 598-8360-117F by Dialight
Overview of 598-8360-117F by Dialight
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28117FRTBZ-T7 | Renesas Electronics Corporation | 40V Precision Low Power Operational Amplifiers, TDFN, /Reel | |
ISL28117FRTZ | Renesas Electronics Corporation | 40V Precision Low Power Operational Amplifiers, TDFN, /Tube | |
ISL28117FRTZ-T7 | Renesas Electronics Corporation | 40V Precision Low Power Operational Amplifiers, TDFN, /Reel |
Price & Stock for 598-8360-117F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X2700
|
Newark | Standard Leds-Smd Yellow-Green 140 Deg 573Nm Rohs Compliant: Yes |Dialight 598-8360-117F RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 15000 |
|
$0.1300 | Buy Now |
DISTI #
645-598-8360-117F
|
Mouser Electronics | Standard LEDs - SMD Yellow-Green 140 deg 573nm 40mcd RoHS: Compliant | 10391 |
|
$0.0560 / $0.3700 | Buy Now |
DISTI #
V36:1790_06704715
|
Arrow Electronics | LED Uni-Color Green 2-Pin Chip 1208(3020Metric) T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2347 | Americas - 12000 |
|
$0.0515 | Buy Now |
DISTI #
71265769
|
RS | SM LED 1208 ALINGAP YG 7 REEL | Dialight 598-8360-117F RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0780 / $0.0910 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0579 | Buy Now |
|
Onlinecomponents.com | 597 SMD LED 1208 pkg RA Yellow-Green 570nm 7" Reel RoHS: Compliant |
15000 Partner Stock |
|
$0.0568 / $0.0657 | Buy Now |
DISTI #
59809195
|
Verical | LED Uni-Color Green 2-Pin Chip 1208(3020Metric) T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 15000 |
|
$0.0580 / $0.0640 | Buy Now |
DISTI #
73555011
|
Verical | LED Uni-Color Green 2-Pin Chip 1208(3020Metric) T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2347 | Americas - 12000 |
|
$0.0515 | Buy Now |
DISTI #
598-8360-117F
|
TTI | Standard LEDs - SMD Yellow-Green 140 deg 573nm 40mcd RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0550 / $0.0610 | Buy Now |
DISTI #
000000000003496099
|
Sager | Standard LEDs - SMD Yellow-Green 140 deg 573nm 40mcd Min Qty: 12000 | 0 |
|
$0.0605 / $0.0648 | Buy Now |
Part Details for 598-8360-117F
598-8360-117F CAD Models
598-8360-117F Part Data Attributes
|
598-8360-117F
Dialight
Buy Now
Datasheet
|
Compare Parts:
598-8360-117F
Dialight
Dual Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 160 deg |