Part Details for 598-8240-102F by Dialight
Overview of 598-8240-102F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
54H102FM | Rochester Electronics LLC | 54H102 - J-K Flip-Flop, 1-Func, Negative Edge Triggered, TTL, CDFP14 | |
ISL8240MIRZ | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module |
Price & Stock for 598-8240-102F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-598-8240-102FTR-ND
|
DigiKey | LED 3.2MMX1.6MM 1206 Min Qty: 420 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2080 In Stock |
|
$0.1720 | Buy Now |
DISTI #
70082110
|
RS | LED, 1206 SMT LED, YELLOW, ALINGAP, WATER CLEAR LENS,140 DEG VIEWING ANGLE | Dialight 598-8240-102F RoHS: Not Compliant Min Qty: 4560 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2170 / $0.2550 | RFQ |
|
Onlinecomponents.com | LED Uni-Color Yellow 2-Pin Chip 1206(3216Metric) Strip RoHS: Compliant |
2279 In Stock |
|
$0.1470 / $0.2160 | Buy Now |
DISTI #
000000000002298088
|
Sager | Standard LEDs - SMD Yellow Water Clr 160mcd 595nm Min Qty: 20 | 0 |
|
$0.1620 / $0.2026 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2704 |
|
RFQ | |
|
Master Electronics | LED Uni-Color Yellow 2-Pin Chip 1206(3216Metric) Strip RoHS: Compliant |
2279 In Stock |
|
$0.1470 / $0.2160 | Buy Now |
Part Details for 598-8240-102F
598-8240-102F CAD Models
598-8240-102F Part Data Attributes
|
598-8240-102F
Dialight
Buy Now
Datasheet
|
Compare Parts:
598-8240-102F
Dialight
Single Color LED, Yellow, Water Clear, 2mm, 3.20 X 1.60 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 3.20 X 1.60 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 130.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.68 mm | |
Packing Method | TAPE | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 140 deg |
Alternate Parts for 598-8240-102F
This table gives cross-reference parts and alternative options found for 598-8240-102F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 598-8240-102F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
598-8240-107F | Single Color LED, Yellow, Water Clear, 2mm, 3.20 X 1.60 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Dialight | 598-8240-102F vs 598-8240-107F |
598-8240-107 | Single Color LED, Yellow, Water Clear, 2mm, 3.20 X 1.60 MM, 0.70 MM HEIGHT, SMD, 2 PIN | Dialight | 598-8240-102F vs 598-8240-107 |
598-8240-102 | Single Color LED, Yellow, Water Clear, 2mm, 3.20 X 1.60 MM, 0.70 MM HEIGHT, SMD, 2 PIN | Dialight | 598-8240-102F vs 598-8240-102 |
598-8250-107 | Single Color LED, Yellow, Water Clear, 2mm, 3.20 X 1.60 MM, 0.70 MM HEIGHT, SMD, 2 PIN | Dialight | 598-8240-102F vs 598-8250-107 |