-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 3226, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
597D477X9016H2T by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC1047
|
Newark | 597D477X9016H2T |Vishay 597D477X9016H2T RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9300 / $8.8400 | Buy Now |
DISTI #
597D477X9016H2T
|
Avnet Americas | 597D477X9016H2T - Tape and Reel (Alt: 597D477X9016H2T) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$7.3056 / $7.5625 | Buy Now |
DISTI #
71-597D477X9016H2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 470uF 16volts 10% H Case Conformal RoHS: Compliant | 51 |
|
$7.7200 / $15.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks | 0 |
|
$7.7600 | Buy Now |
DISTI #
597D477X9016H2T
|
TTI | Tantalum Capacitors - Solid SMD 470uF 16volts 10% H Case Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$7.5900 / $8.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
597D477X9016H2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
597D477X9016H2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 3226, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 5.2 mm | |
Leakage Current | 0.075 mA | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 560 mA | |
Size Code | 3226 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | WRAPAROUND | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for 597D477X9016H2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597D477X9016H2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T97H477K016LSA | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 470 uF, SURFACE MOUNT, 3126, CHIP | 597D477X9016H2T vs T97H477K016LSA |
T97H477K016LAS | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 470 uF, SURFACE MOUNT, 3126, CHIP | 597D477X9016H2T vs T97H477K016LAS |
T97H477K016LSA | Vishay Intertechnologies | $17.2647 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 3226, CHIP | 597D477X9016H2T vs T97H477K016LSA |
597D477X9016H2T | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 470 uF, SURFACE MOUNT, 3026, CHIP, ROHS COMPLIANT | 597D477X9016H2T vs 597D477X9016H2T |
T97H477K016ESA | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 470 uF, SURFACE MOUNT, 3126, CHIP | 597D477X9016H2T vs T97H477K016ESA |
597D477X9016H8T | Vishay Intertechnologies | $9.9079 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 3226, CHIP | 597D477X9016H2T vs 597D477X9016H8T |
597D477X9016H8T | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 470 uF, SURFACE MOUNT, 3026, CHIP | 597D477X9016H2T vs 597D477X9016H8T |