-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3024, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N6492
|
Newark | 597D476X9050Z8T |Vishay 597D476X9050Z8T RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.6800 / $11.3900 | Buy Now |
DISTI #
597D476X9050Z8T
|
Avnet Americas | 597D476X9050Z8T - Tape and Reel (Alt: 597D476X9050Z8T) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$9.5647 / $11.6580 | Buy Now |
DISTI #
71-597D476X9050Z8T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 50volts 10% Z Case Conformal RoHS: Not Compliant | 761 |
|
$10.7000 / $19.3500 | Buy Now |
DISTI #
V36:1790_09419959
|
Arrow Electronics | Cap Tant Solid 47uF 50V Z CASE 10% (7.3 X 6 X 6mm) Pad SMD 0.24 Ohm 125°C T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Date Code: 2425 | Americas - 1500 |
|
$10.1640 / $10.8530 | Buy Now |
|
Future Electronics | Tantalum Capacitors 47uF 50V Z CASE 10% (7.3 X 6 X 6mm) Pad SMD 0.24 Ohm 125C T RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Container: Reel | 250Reel |
|
$10.4100 | Buy Now |
DISTI #
84414601
|
Verical | Cap Tant Solid 47uF 50V Z CASE 10% (7.3 X 6 X 6mm) Pad SMD 0.24 Ohm 125°C T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2425 | Americas - 1500 |
|
$10.1640 / $10.8530 | Buy Now |
DISTI #
597D476X9050Z8T
|
TTI | Tantalum Capacitors - Solid SMD 47uF 50volts 10% Z Case Conformal Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 5750 In Stock |
|
$10.1600 / $10.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
597D476X9050Z8T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
597D476X9050Z8T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3024, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 240 mΩ | |
Height | 6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.024 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 440 mA | |
Size Code | 3024 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for 597D476X9050Z8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597D476X9050Z8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T97Z476K050ESS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 47 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | 597D476X9050Z8T vs T97Z476K050ESS |
T97Z476K050ESB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | 597D476X9050Z8T vs T97Z476K050ESB |
T97Z476K050HSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | 597D476X9050Z8T vs T97Z476K050HSA |
T97Z476K050HSB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 47 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Vishay Sprague | 597D476X9050Z8T vs T97Z476K050HSB |
T97Z476K050ESA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 47 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | 597D476X9050Z8T vs T97Z476K050ESA |
T97Z476K050LSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 47 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | 597D476X9050Z8T vs T97Z476K050LSA |
T97Z476K050HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | 597D476X9050Z8T vs T97Z476K050HSB |
T97Z476K050ESB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 47 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | 597D476X9050Z8T vs T97Z476K050ESB |
T97Z476K050HSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 47 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Vishay Sprague | 597D476X9050Z8T vs T97Z476K050HSA |
T97Z476K050LZS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 47 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | 597D476X9050Z8T vs T97Z476K050LZS |