-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 3024, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
597D226X9050R2T by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R7470
|
Newark | Capacitor Tant, 22Uf, ±10%, 50V, 10%, Smd, Capacitance:22Μf, Voltage(Dc):50V, Capacitor Case/Pack... more RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$13.1300 | Buy Now |
DISTI #
69K8429
|
Newark | Tantalum Capacitor, 22Uf, 10%, 50V, 10%, Smd, Full Reel, Capacitance:22Μf, Voltage(Dc):50V, Capac... more RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.4100 / $7.5100 | Buy Now |
DISTI #
597D226X9050R2T
|
Avnet Americas | 597D226X9050R2T - Tape and Reel (Alt: 597D226X9050R2T) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$6.1765 / $6.5625 | Buy Now |
DISTI #
71-597D226X9050R2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 50volts 10% R case Conformal RoHS: Compliant | 1275 |
|
$6.7000 / $13.8800 | Buy Now |
|
Future Electronics | 597D Series 22 uF ±10 % 50 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks Container: Reel |
300 Reel |
|
$6.5300 | Buy Now |
DISTI #
597D226X9050R2T
|
TTI | Tantalum Capacitors - Solid SMD 22uF 50volts 10% R case Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 7800 In Stock |
|
$6.6000 / $6.7300 | Buy Now |
DISTI #
597D226X9050R2T.
|
TTI | Tantalum Capacitors - Solid SMD 22uF 50volts 10% R case Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 300 In Stock |
|
$10.5000 | Buy Now |
DISTI #
597D226X9050R2T
|
IBS Electronics | CAP TANT SOLID 22UF 50V R CASE 10% (7.3 X 6 X 3.6MM) PAD SMD 0.22 OHM 125C T/R Min Qty: 300 Package Multiple: 1 | 0 |
|
$8.6849 | Buy Now |
DISTI #
597D226X9050R2T
|
Avnet Abacus | 597D226X9050R2T - Tape and Reel (Alt: 597D226X9050R2T) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
597D226X9050R2T
|
Avnet Asia | 597D226X9050R2T (Alt: 597D226X9050R2T) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
597D226X9050R2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
597D226X9050R2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 3024, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 220 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.011 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 440 mA | |
Size Code | 3024 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for 597D226X9050R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597D226X9050R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T97R226K050EAB | Vishay Intertechnologies | $30.6293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 3024, CHIP | 597D226X9050R2T vs T97R226K050EAB |
T97R226K050LSA | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 22 uF, SURFACE MOUNT, 2924, CHIP | 597D226X9050R2T vs T97R226K050LSA |
T97R226K050LSS | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 22 uF, SURFACE MOUNT, 2924, CHIP | 597D226X9050R2T vs T97R226K050LSS |
T97R226K050HSS | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 22 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | 597D226X9050R2T vs T97R226K050HSS |
T97R226K050CAA | Vishay Intertechnologies | $20.0252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 3024, CHIP | 597D226X9050R2T vs T97R226K050CAA |
597D226X9050R2T | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 22 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | 597D226X9050R2T vs 597D226X9050R2T |
T97R226K050ESB | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 22 uF, SURFACE MOUNT, 2924, CHIP | 597D226X9050R2T vs T97R226K050ESB |
T97R226K050LBS | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 22 uF, SURFACE MOUNT, 3024, CHIP | 597D226X9050R2T vs T97R226K050LBS |
597D226X9050R8T | Vishay Intertechnologies | $8.9684 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 3024, CHIP | 597D226X9050R2T vs 597D226X9050R8T |
T97R226K050LBB | Vishay Intertechnologies | $18.0736 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 3024, CHIP | 597D226X9050R2T vs T97R226K050LBB |