597D227X9020R8T
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 220 uF, SURFACE MOUNT, 2924, CHIP

Overview of 597D227X9020R8T by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 597D227X9020R8T by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # 597D227X9020R8T-ND
DigiKey CAP TANT 220UF 10% 20V 3024 Min Qty: 300 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 300 $7.0493
$7.0493 Buy Now

CAD Models for 597D227X9020R8T by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 597D227X9020R8T by Vishay Sprague

597D227X9020R8T
Vishay Sprague
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2924
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
80 mΩ
Height
3.6 mm
JESD-609 Code
e0
Leakage Current
0.044 mA
Length
7.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
720 mA
Size Code
3024
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WRAPAROUND
Width
6 mm
Want to compare parts?
  1. 597D227X9020R8T
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 220 uF, SURFACE MOUNT, 2924, CHIP
    VS

Alternate Parts for 597D227X9020R8T

This table gives cross-reference parts and alternative options found for 597D227X9020R8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597D227X9020R8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T97R227K020LSA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 3024, CHIP Vishay Intertechnologies 597D227X9020R8T vs T97R227K020LSA
T97R227K020LSA CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 220 uF, SURFACE MOUNT, 2924, CHIP Vishay Sprague 597D227X9020R8T vs T97R227K020LSA
597D227X9020R2T CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 220 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT Vishay Sprague 597D227X9020R8T vs 597D227X9020R2T
T97R227K020ESB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 3024, CHIP Vishay Intertechnologies 597D227X9020R8T vs T97R227K020ESB
T97R227K020ESA CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 220 uF, SURFACE MOUNT, 2924, CHIP Vishay Sprague 597D227X9020R8T vs T97R227K020ESA
T97R227K020ESA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 3024, CHIP Vishay Intertechnologies 597D227X9020R8T vs T97R227K020ESA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 597D227X9020R8T by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 597D227X9020R8T by Vishay Sprague

Select Manufacturer
Which Manufacturer of 597D227X9020R8T would you like to use for your alert(s)?
  • Please alert me when 597D227X9020R8T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 597D227X9020R8T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 597D227X9020R8T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 597D227X9020R8T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 597D227X9020R8T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 597D227X9020R8T by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: