Part Details for 5976601607F by Dialight
Overview of 5976601607F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5976601607F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2307-1-ND
|
DigiKey | LED BLUE CLEAR 1206 SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18462 In Stock |
|
$0.2810 / $0.9600 | Buy Now |
DISTI #
597-6601-607F
|
TTI | Standard LEDs - SMD Blue 468nm 45mcd 20mA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.2720 / $0.2880 | Buy Now |
Part Details for 5976601607F
5976601607F CAD Models
5976601607F Part Data Attributes
|
5976601607F
Dialight
Buy Now
|
Compare Parts:
5976601607F
Dialight
|
Samacsys Manufacturer | Dialight |