Part Details for 5975406507F by Dialight
Overview of 5975406507F by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5975406507F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-4387-1-ND
|
DigiKey | LED YELLOW 0805 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
167 In Stock |
|
$0.1138 / $0.5900 | Buy Now |
DISTI #
645-5975406507F
|
Mouser Electronics | Standard LEDs - SMD SMD 0805 YELLOW 590nm RoHS: Compliant | 0 |
|
$0.1130 / $0.1340 | Order Now |
DISTI #
74064672
|
Verical | LED Uni-Color Yellow 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2347 | Americas - 9000 |
|
$0.1543 / $0.1658 | Buy Now |
DISTI #
597-5406-507F
|
TTI | Standard LEDs - SMD SM 0805 YEL 590NM WRCUP 7"R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1100 / $0.1240 | Buy Now |