There are no models available for this part yet.
Overview of 5973006507F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5973006507F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
350-4367-1-ND
|
DigiKey | LED RED 0603 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
223 In Stock |
|
$0.1271 / $0.6300 | Buy Now | |
DISTI #
645-5973006507F
|
Mouser Electronics | Standard LEDs - SMD SMD 0603 RED 630nm RoHS: Compliant | 755 |
|
$0.1270 / $0.6300 | Buy Now | |
DISTI #
V72:2272_21790291
|
Arrow Electronics | LED Uni-Color Red 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1836 Container: Cut Strips | Americas - 1385 |
|
$0.0071 / $0.0330 | Buy Now | |
DISTI #
74084207
|
Verical | LED Uni-Color Red 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2342 | Americas - 6000 |
|
$0.1676 / $0.1931 | Buy Now | |
DISTI #
30184177
|
Verical | LED Uni-Color Red 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 179 Package Multiple: 1 Date Code: 1836 | Americas - 1385 |
|
$0.0071 / $0.0090 | Buy Now | |
DISTI #
597-3006-507F
|
TTI | Standard LEDs - SMD SM 0603 RED 630NM W/LENS 7"R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.1300 / $0.1380 | Buy Now | |
DISTI #
C1S204900280047
|
Chip1Stop | LEDs RoHS: Compliant | 1385 |
|
$0.0338 / $0.0536 | Buy Now |