Part Details for 5973001607F by Dialight
Overview of 5973001607F by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5973001607F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-5973001607FCT-ND
|
DigiKey | LED RED 630NM 1209 SMD 7" REEL Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0887 / $0.5400 | Buy Now |
DISTI #
597-3001-607F
|
TTI | Standard LEDs - SMD SMLED 1209 RED 630NM 7" REEL RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Container: Reel | Americas - 0 |
|
$0.0830 / $0.0880 | Buy Now |
DISTI #
5973001607F
|
IBS Electronics | LED Uni-Color Red 639nm 2-Pin Chip 1209(3224Metric) T/R Min Qty: 5953 Package Multiple: 1 | 10500 |
|
$0.1456 | Buy Now |
DISTI #
C1S204900292608
|
Chip1Stop | LEDs RoHS: Compliant | 1255 |
|
$0.1000 / $0.1470 | Buy Now |
Part Details for 5973001607F
5973001607F CAD Models
5973001607F Part Data Attributes
|
5973001607F
Dialight
Buy Now
|
Compare Parts:
5973001607F
Dialight
|
Samacsys Manufacturer | Dialight |