There are no models available for this part yet.
Overview of 597-92427 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93992-427HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 27 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 597-92427 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TAG124FA4-YE
|
TME | Label, 11mm, 19mm, yellow, self-adhesive,with border, -29÷80°C Min Qty: 1 | 0 |
|
$202.6400 / $251.5600 | RFQ |