Part Details for 597-7772-607F by Dialight
Overview of 597-7772-607F by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77727-401LF | Amphenol Communications Solutions | DUFLEX SOLDERTAB | |
77727-402LF | Amphenol Communications Solutions | DUFLEX | |
SiT5001AIC3E-33N0-16.777216 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO |
Price & Stock for 597-7772-607F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71265726
|
RS | SM RED-GREEN 0603 PKG 7 | Dialight 597-7772-607F RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1730 / $0.2040 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1291 / $0.1456 | Buy Now |
DISTI #
000000000005536018
|
Sager | Standard LEDs - SMD SM RED-GREEN 0603 PKG 7RL | 0 |
|
Buy Now |