Part Details for 597-7761-202F by Dialight
Overview of 597-7761-202F by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 597-7761-202F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5048
|
Newark | Surface-Mount/Axial Led Lamp, amber/Green, led-8D Rohs Compliant: Yes |Dialight 597-7761-202F Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
71265723
|
RS | SMD LED PLCC O/G SAMPLE STRIP | Dialight 597-7761-202F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4780 / $0.5630 | RFQ |
|
Onlinecomponents.com | LED Bi-Color Green/Orange 557nm/610nm 4-Pin SMD Strip RoHS: Compliant | 0 |
|
$0.4401 / $0.6518 | Buy Now |
Part Details for 597-7761-202F
597-7761-202F CAD Models
597-7761-202F Part Data Attributes
|
597-7761-202F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-7761-202F
Dialight
Dual Color LED, Orange/pure Green, T-1, 2.39mm, SURFACE MOUNT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | SUPPORTS INFRARED | |
Color | ORANGE/PURE GREEN | |
Color@Wavelength | Amber/Green | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e2 | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.91 mm | |
Packing Method | TAPE | |
Peak Wavelength | 610/557 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.39 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Nickel (Sn/Ag/Ni) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for 597-7761-202F
This table gives cross-reference parts and alternative options found for 597-7761-202F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-7761-202F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597-7761-202 | Dual Color LED, Orange/pure Green, T-1, 2.39mm, SURFACE MOUNT PACKAGE-4 | Dialight | 597-7761-202F vs 597-7761-202 |