Part Details for 597-7741-202F by Dialight
Overview of 597-7741-202F by Dialight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7741BNZ | Analog Devices | SINGLE + MULTI-CHANNEL VFC I.C | |
AD7741BRZ | Analog Devices | SINGLE & MULTI-CHANNEL VF I.C. | |
AD7741BRZ-REEL7 | Analog Devices | SINGLE & MULTI-CHANNEL VF I.C. |
Part Details for 597-7741-202F
597-7741-202F CAD Models
597-7741-202F Part Data Attributes
|
597-7741-202F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-7741-202F
Dialight
Dual Color LED, Orange/green, Water Clear, T-1, 2.4mm, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | ORANGE/GREEN | |
Color@Wavelength | Amber/Green | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e2 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 11.3/17.6 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TAPE | |
Peak Wavelength | 610/572 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Nickel (Sn/Ag/Ni) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |